
General purpose optocoupler featuring 2.5kV isolation. This surface mount device offers a maximum output voltage of 40V and an output current per channel of 40mA. The collector-emitter voltage-max is 300mV, with a DC input type. Operating temperature range spans from -55°C to 100°C. Packaged in cut tape, this lead-free component is designed for SMD/SMT applications.
CEL PS2911-1-F3-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2911-1-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
