
Surface mount optocoupler featuring 2.5kV isolation. This general-purpose component offers a maximum output voltage of 120V and an output current per channel of 30mA. It operates across a temperature range of -55°C to 100°C, with a collector-emitter voltage-max of 300mV. The single-channel device utilizes DC input and is supplied on tape and reel in a 3500-piece package.
CEL PS2913-1-F3-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2913-1-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
