CEL PS7122L-2A technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7122L-2A to view detailed technical specifications.
No datasheet is available for this part.