CEL PS7221-2A technical specifications.
| Package/Case | SOP |
| Input Current | 20mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7221-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.