CEL PS7522L-2A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7522L-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.