Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CEL

PS7801M-1A-F3-A

Datasheet
SSR OCMOS FET 160MA NO 4-USFL
CEL

PS7801M-1A-F3-A

SSR OCMOS FET 160MA NO 4-USFL

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

CEL PS7801M-1A-F3-A technical specifications.

General

Package/Case
SMD/SMT
Load Current
160mA
Mount
Surface Mount
Number of Channels
1
On-State Resistance
5R
Package Quantity
3500
Packaging
Tape and Reel
Relay Type
Relay
Series
PS, OCMOS
Termination
SMD/SMT
Throw Configuration
SPST

Compliance

RoHS
Compliant

Datasheet

CEL PS7801M-1A-F3-A Datasheet

Download the complete datasheet for CEL PS7801M-1A-F3-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com