The CEL PS8101 is a single-channel DC input isolator with a current transfer ratio of 35%. It can handle a maximum collector current of 8mA and a maximum power dissipation of 100mW. The device operates within a temperature range of -55°C to 100°C. It is available in packaging quantities of 100 units, packaged in rail or tube formats.
CEL PS8101 technical specifications.
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS8101 to view detailed technical specifications.
No datasheet is available for this part.