CEL PS8501L1-AX technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8501L1-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.