CEL PS8602L-A technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8602L-A to view detailed technical specifications.
No datasheet is available for this part.