The PS9115-F4-A is a 10Mbps DC input optocoupler with an output current of 13mA per channel. It is available in a surface mount SO package. The device has a propagation delay of 33ns. The optocoupler is suitable for general use and is available in quantities of 2500 per reel.
CEL PS9115-F4-A technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9115-F4-A to view detailed technical specifications.
No datasheet is available for this part.