
CEL PS9121-F3-A technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9121-F3-A to view detailed technical specifications.
No datasheet is available for this part.
