CEL PS9402-AX technical specifications.
| Approvals | UL, CSA |
| Package/Case | SSOP |
| Fall Time | 50ns |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 100ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9402-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
