CEL PS9553L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current per Channel | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9553L3-AX to view detailed technical specifications.
No datasheet is available for this part.