CEL PS9661 technical specifications.
| Fall Time | 0.1us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.