CEL PS9661-A technical specifications.
| Package/Case | DIP |
| Data Rate | 25Mbps |
| Fall Time | 100us |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9661-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
