
The CEL PS9701 is a single-channel optocoupler with a maximum output current of 50mA and a maximum power dissipation of 85mW. It has a propagation delay of 50ns and a fall time of 0.01us. The device is isolated with a voltage of 2.5kV and operates over a temperature range of -40°C to 85°C. It is available in a SOP package with a quantity of 100 per rail/Tube packaging.
CEL PS9701 technical specifications.
| Package/Case | SOP |
| Fall Time | 0.01us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
