The CEL PS9701-F3 is a DC input device with a maximum forward current of 30mA and a maximum output current of 50mA. It can operate at temperatures ranging from -40°C to 85°C. The device has a low fall time of 0.01us. It is packaged in tape and reel quantities of 3500 units.
CEL PS9701-F3 technical specifications.
| Fall Time | 0.01us |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9701-F3 to view detailed technical specifications.
No datasheet is available for this part.