CEL PS9714-F3 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9714-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
