CEL PS9821-1-F4-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 0.005us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9821-1-F4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.