CEL PS9822-1-N-AX technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9822-1-N-AX to view detailed technical specifications.
No datasheet is available for this part.