CEL PS9851-1-A technical specifications.
| Package/Case | SOP |
| Fall Time | 4ns |
| Forward Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9851-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.