CEL PS9851-1-F3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9851-1-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.