CEL PS9851-2-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 0.004us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 2mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9851-2-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.