CEL UPA807T-A technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 10mA |
| Max Collector Current | 10mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 13GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA807T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.