CEL UPA810T technical specifications.
| Package/Case | SO |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 70 |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPA810T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.