CEL UPA814T technical specifications.
| Package/Case | SO |
| Continuous Collector Current | 100mA |
| Polarity | NPN |
| Power Dissipation | 110mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPA814T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.