CEL UPB1007K technical specifications.
| Package/Case | QFN |
| Operating Frequency | 1575.42 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPB1007K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.