CEL UPB1007K-E1-A technical specifications.
| Package/Case | QFN |
| Frequency | 1.57542GHz |
| Gain | 15.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 3.2dB |
| Operating Frequency | 1636.8 MHz |
| Operating Supply Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 600uA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPB1007K-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.