CEL UPC1663GV technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6.5V |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC1663GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.