CEL UPC2709TB technical specifications.
| Package/Case | SOT-363 |
| Min Operating Temperature | -40°C |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz |
| Operating Supply Voltage | 5.5V |
| Supply Current | 32mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2709TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.