CEL UPC2748TB technical specifications.
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2748TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.