CEL UPC2776TB technical specifications.
| Package/Case | SOT-363 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Voltage | 5.5V |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2776TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.