CEL UPC2798GR-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 250MHz |
| Gain | 74dB |
| Noise Figure | 9dB |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | UPC2798GR |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2798GR-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.