CEL UPC3217GV technical specifications.
| Package/Case | SSOP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Noise Figure | 6.5dB |
| Number of Channels | 2 |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 5.5V |
| Supply Current | 34mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC3217GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.