CEL UPC3217GV-E1 technical specifications.
| Package/Case | SSOP |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC3217GV-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.