CEL UPC3220GR-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 250MHz |
| Gain | 33dB |
| Noise Figure | 7dB |
| Operating Supply Current | 53.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | UPC3220GR |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3220GR-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.