CEL UPC3225TB-A technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 3.2GHz |
| Gain | 32.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 3.7dB |
| Operating Frequency | 950 MHz to 2.8 GHz |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 5V |
| P1dB | 7dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 24.5mA |
| Test Frequency | 2.15GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3225TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.