CEL UPC3236TK-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Gain | 38dB |
| Noise Figure | 2.6dB |
| Operating Supply Current | 24mA |
| P1dB | 11dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3236TK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.