CEL UPC3237TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 770MHz |
| Gain | 17.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 203mW |
| Noise Figure | 1.9dB |
| Number of Channels | 1 |
| Operating Supply Current | 7mA |
| P1dB | -5.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 7mA |
| Test Frequency | 470MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3237TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.