CEL UPC3240TB-A technical specifications.
| Frequency | 250MHz |
| Gain | 24.5dB |
| Noise Figure | 4.5dB |
| Operating Supply Current | 13mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3240TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
