CEL UPC3244TB-A technical specifications.
| Frequency | 250MHz |
| Gain | 31dB |
| Noise Figure | 3.1dB |
| Operating Supply Current | 18mA |
| P1dB | 6dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3244TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.