CEL UPC8119T technical specifications.
| Package/Case | SO |
| Operating Frequency | 1.9 GHz |
| Operating Supply Voltage | 3.3V |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC8119T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.