CEL UPC8128TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 12.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 900 MHz |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 3.8mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8128TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
