CEL UPC8163TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 300MHz |
| Gain | 9dB |
| Noise Figure | 12.5dB |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | UPC8163TB |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8163TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.