CEL UPC8178TB technical specifications.
| Package/Case | SOT-363 |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 5.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.3V |
| Supply Current | 2.4mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC8178TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.