CEL UPC8181TB-A technical specifications.
| Package/Case | SOT-363 |
| Gain | 24dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 6dB |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 7dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 23mA |
| Test Frequency | 1.9GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8181TB-A to view detailed technical specifications.
No datasheet is available for this part.