CEL UPC8181TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Gain | 24dB |
| Noise Figure | 6dB |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 1.9GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8181TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.