CEL UPC8181TB-EVAL-A technical specifications.
| Evaluation Kit | Yes |
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8181TB-EVAL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.