CEL UPC8182TB-A technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 2.4GHz |
| Gain | 20.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 5dB |
| Operating Frequency | 900 MHz to 2.9 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| P1dB | 9dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 30mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8182TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
