CEL UPC8187TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400MHz |
| Gain | 11dB |
| Noise Figure | 11dB |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | UPC8187TB |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8187TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.